- Home ›
- All Products›
- 7490293001
7490293001
TE Connectivity / Raychem Brand
55K9083-20-2/6/4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55K9083-20-2/6/4
Search Keywords: 7490293001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7490293001
-
Alias/AKA:55K9083-20-2/6/4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:9A991.D
-
Reel Pack:
1 -
Number of Strands:19
-
Overall Outside Diameter:3.02 mm
-
Conductor Diameter:.94 mm
-
Wire Diameter:1.4 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Wire Color:Blue , Red , Yellow
-
Wire Size:20 AWG, 1.4 CMA, .52 mm²
-
Operating Temperature Range:-65 – 180 °C, -85 – 356 °F
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Conductor Material:Nickel-Plated High Strength Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
821
$13.56
1,641
$6.93
2,461
$4.72
3,281 +
$4.62
Click for Quote
Log in
to unlock special pricing