- Home ›
- All Products›
- 7487473001
7487473001
TE Connectivity / Raychem Brand
55M0414-24-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55M0414-24-9
Search Keywords: 7487473001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7487473001
-
Alias/AKA:55M0414-24-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Overall Outside Diameter:.81 mm
-
Wire Size:24 AWG
-
Number of Conductors:1
-
Conductor Diameter:.5 mm
-
Wire Diameter:.81 mm
-
Cable Style:Primary
-
Number of Strands:19
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:450 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
500
$1.989
1,000
$1.224
1,500
$0.969
2,000 +
$0.950
Click for Quote
Log in
to unlock special pricing