- Home ›
- All Products›
- 747757N002
747757N002
TE Connectivity / Raychem Brand
S02-10-R-9CS816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-10-R-9CS816
Search Keywords: 747757N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:747757N002
-
Alias/AKA:S02-10-R-9CS816
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):105 °C
-
Pre-Installed Lead Type:55A0111
-
Lead Stranding:Stranded
-
Termination Method:Solder
-
Government Qualified:Yes
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Splice Type:Shield Terminator
-
Temperature Indicator Type:Thermochromic
-
Lead Color:White
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Resistance Properties:Immersion Protection
-
Temperature Indicator:Yes
-
Dielectric Outside Diameter (Max):.1 in, 2.5 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Recovered Inside Diameter (Max):.17 in, 4.32 mm
-
Expanded Inside Diameter (Min):.275 in, 6.99 mm
-
Shield Outside Diameter (Min):.17 in, 4.3 mm
-
Jacket Outside Diameter:.275 in, 7 mm
-
Overall Length:.75 in, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$8.64
500
$4.57
750
$3.22
1,000 +
$3.15
Click for Quote
Log in
to unlock special pricing