- Home ›
- All Products›
- 747081-000
747081-000
TE Connectivity / Raychem Brand
B-008-13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-008-13
Search Keywords: 747081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:747081-000
-
Alias/AKA:B-008-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Box
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Fluid Resistance:Immersion
-
Sealable:No
-
Primary Product Color:Red
-
Compatible With Wire & Cable Type:Discrete Wire
-
Barrel Inside Diameter:.09 in, 2.3 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:18 – 22 AWG, 1250 – 4000 CMA, .75 – 34 mm²
-
Termination Method to Wire & Cable:Solder
-
Product Length:1.22 in, 31 mm
-
Product Weight:.4 g
-
Recovered Inside Diameter:.06 in, 1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1525
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,525
$6.21
3,050
$3.17
4,575
$2.16
6,100 +
$2.12
Click for Quote
Log in
to unlock special pricing