- Home ›
- All Products›
- 746767-000
TE Connectivity / Raychem Brand
746767-000
TXR21AB00-2210BI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
TXR21AB00-2210BI
Search Keywords: 746767000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:746767-000
-
Alias/AKA:TXR21AB00-2210BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10BI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Body Orientation:Straight
-
TE Connector Interface Code:21
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
Product Length:1.196 in, 30.4 mm
-
Compatible With Connector Shell Size:22
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 746767-000 RoHS compliant?
No, 746767-000 is not RoHS compliant.
What is the lead time for 746767-000?
The standard lead time for 746767-000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$265.364
50 +
$241.240
Click for Quote
Log in
to unlock special pricing