- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 744969-000
744969-000
TE Connectivity / Raychem Brand
44AM1131-20-3/6/9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1131-20-3/6/9-9CS2275
Search Keywords: 744969000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:744969-000
-
Alias/AKA:44AM1131-20-3/6/9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:3
-
Conductor Material:Tin-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Conductor Configuration:Twisted Triple
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
73 Weeks
can ship
9/29/27
Price (USD)
Qty
Unit Price
1,250
$6.02
2,500
$3.18
3,750
$2.19
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing