- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 744948-000
TE Connectivity / Raychem Brand
744948-000
55A0112-22-5
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
55A0112-22-5
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 744948000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:744948-000
-
Alias/AKA:55A0112-22-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 200 °C
-
Color:N/R
Frequently Asked Questions
Is 744948-000 RoHS compliant?
Yes, 744948-000 is RoHS compliant.
What is the lead time for 744948-000?
The standard lead time for 744948-000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,647
can ship 10/28/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.422
250
$2.416
500
$2.410
1,250
$2.404
2,500
$1.273
3,750
$0.896
5,000 +
$0.878
Click for Quote
Log in
to unlock special pricing