- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 744521J001
TE Connectivity / Raychem Brand
744521J001
V2-15.0-0-FSP-SM
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
V2-15.0-0-FSP-SM
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = V2
- Product Source = U.K., U.S.
- Very Flexible
- Thin Wall Style
Search Keywords: 744521J001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:744521J001
-
Alias/AKA:V2-15.0-0-FSP-SM
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-30 to 125 °C
-
Inside Diameter After Shrinking:7.5 mm
-
Inside Diameter Before Shrinking:15.7 mm
Product Guides
+
Frequently Asked Questions
Is 744521J001 discontinued?
Yes, 744521J001 from Te Connectivity / Raychem Brand is discontinued (end-of-life June 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 744521J001 RoHS compliant?
Yes, 744521J001 is RoHS compliant.
What is the lead time for 744521J001?
The standard lead time for 744521J001 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250 Meters
Ships today, if you order in
You may purchase all in-stock quantity of 250
Stock lot only:
250 Meters
MOQ for In Stock Qty:
800 Meters
MOQ for out of Stock Qty:
800 Meters
Order Increment:
50 Meters
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$2.145
800
$1.950
1,200
$1.540
1,600 +
$1.510
Click for Quote
Log in
to unlock special pricing