- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 743768-000
743768-000
TE Connectivity / Raychem Brand
207W634-100/184-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
207W634-100/184-0
Search Keywords: 743768000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:743768-000
-
Alias/AKA:207W634-100/184-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:207
-
Formcode des Formteils:207
-
Approved Standards:VG95343 Parts 29 and 30
-
Material Code:100
-
Government Qualified:No
-
Material:Low Fire Hazard Material
-
Lipped:Yes
-
Adhesive Type:None
-
Adhesive Pre-Coat:Yes
-
Inside Diameter as Supplied:1.31 in, 33.3 mm
-
Material Systems Code:100
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Flammability:Low Fire Hazard
-
Power Cable Accessory:No
-
Molded Part Shape:Straight
-
Molded Part Type:Molded Boot
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$132.63
50
$70.22
75
$49.41
100 +
$48.42
Click for Quote
Log in
to unlock special pricing