- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 743299-000
TE Connectivity / Raychem Brand
743299-000
202D232-25/86-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202D232-25/86-0
Search Keywords: 743299000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:743299-000
-
Alias/AKA:202D232-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 120 °C
Product Guides
+
Frequently Asked Questions
Is 743299-000 RoHS compliant?
Yes, 743299-000 is RoHS compliant.
What is the lead time for 743299-000?
The standard lead time for 743299-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
36 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
44
$60.07
88
$31.80
132
$22.38
175 +
$21.93
Click for Quote
Log in
to unlock special pricing