- Home ›
- All Products›
- 743153-000
TE Connectivity / Raychem Brand
743153-000
HEX40-AB-90-15-A5-2-DS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:743153-000
-
Alias/AKA:HEX40-AB-90-15-A5-2-DS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:15
-
Primary Product Material:Aluminum Alloy