- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 743094-001
743094-001
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 0AWG 14.22mm Tin Coated Copper Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1Conductors 0AWG 14.22mm Tin Coated Copper Black
Search Keywords: 743094001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:743094-001
-
Alias/AKA:10603-0-0CS1803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:0 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:14.22 mm
-
Maximum Voltage Rating:N/A
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
50 Weeks
can ship
4/29/27
Price (USD)
Qty
Unit Price
125
$64.04
250
$33.80
375
$23.24
500 +
$22.78
Click for Quote
Log in
to unlock special pricing