- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 742971-000
742971-000
TE Connectivity / Raychem Brand
202G232-55-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
202G232-55-01-0
Search Keywords: 742971000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:742971-000
-
Alias/AKA:202G232-55-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polymer
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter Before Shrinking:31 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
You may purchase all in-stock quantity of 22
Stock lot only:
22
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
45 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$207.944
50 +
$189.040
Click for Quote
Log in
to unlock special pricing