- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 7421224003
7421224003
TE Connectivity / Raychem Brand
RNF-3000-4.5/1.5-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-4.5/1.5-0-SP
Search Keywords: 7421224003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7421224003
-
Alias/AKA:RNF-3000-4.5/1.5-0-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100 Meters
Can Ship immediately
Minimum Order Quantity:
300 Meters
Order Increment:
300 Meters
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
300
$1.83
600
$1.78
1,200
$1.72
2,700
$1.67
5,100
$1.63
7,500
$1.57
10,200
$1.53
15,000 +
$1.48
Click for Quote
Log in
to unlock special pricing