- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 741265-000
TE Connectivity / Raychem Brand
741265-000
Shrink Boot Adapters 180° 12 Shell Size Nickel Bronze Aluminum
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 12 Shell Size Nickel Bronze Aluminum
Search Keywords: 741265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:741265-000
-
Alias/AKA:TXR40BW00-1207AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Nickel Bronze
-
Entry Size:11.1 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 741265-000 RoHS compliant?
Yes, 741265-000 is RoHS compliant.
What is the lead time for 741265-000?
The standard lead time for 741265-000 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
13
$491.61
25
$269.84
38
$183.13
50 +
$179.47
Click for Quote
Log in
to unlock special pricing