- Home ›
- All Products›
- 741017-000
741017-000
TE Connectivity / Raychem Brand
TXR41AC00-1607AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC00-1607AI
Search Keywords: 741017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:741017-000
-
Alias/AKA:TXR41AC00-1607AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR07AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Body Orientation:Straight
-
Product Length:1.05 in, 26.8 mm
-
Primary Product Color:Bright
-
Compatible With Connector Shell Size:16 , 17
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:41
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$261.11
25
$143.77
38
$99.84
50 +
$97.84
Click for Quote
Log in
to unlock special pricing