Image is representational - see mfr. specs

22759/32-26-3

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/32-26-3
Search Keywords: 740563000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    740563-000
  • Alias/AKA:
    22759/32-26-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 150 °C
  • Strand Size:
    38 AWG
  • Product Type:
    Wire
  • Number of Strands:
    19
  • Wire Size:
    26 AWG
  • Cable Style:
    Primary
  • Wire Source:
    United States
  • Number of Conductors:
    1
  • Cable Insulation Thickness:
    .005 in
  • Overall Outside Diameter:
    .032 in, .81 mm
  • Wire Diameter:
    .032 in, .81 mm
  • Conductor Diameter:
    .019 in, .48 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Wire Color (Base):
    Orange
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Tin-Coated Copper
  • Voltage Rating:
    600 V
  • Cable Type:
    MIL-DTL-22759
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
50
$0.7199
250
$0.6038
1,000
$0.5587
2,500
$0.5272
5,000
$0.5128
7,500
$0.4898
10,000
$0.3857
15,000 +
$0.3847
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!