- Home ›
- All Products›
- 740072N002
740072N002
TE Connectivity / Raychem Brand
SO63-3-01CS2720
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SO63-3-01CS2720
Search Keywords: 740072N002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:740072N002
-
Alias/AKA:SO63-3-01CS2720
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:Braid Strap
-
Lead Stranding:40x38 AWG
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Resistance Properties:Immersion Protection
-
Temperature Indicator:Yes
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Lead Plating Material:Nickel
-
Splice Type:Shield Terminator
-
Operating Temperature (Max):150 °C
-
Government Qualified:No
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .32 mm²
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Overall Length:.65 in, 16.5 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Recovered Inside Diameter (Max):.05 in, 1.27 mm
-
Jacket Outside Diameter:.17 in, 4.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
41 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
175
$9.18
350
$5.65
525
$4.47
700 +
$4.38
Click for Quote
Log in
to unlock special pricing