- Home ›
- All Products›
- 740045-000
740045-000
TE Connectivity / Raychem Brand
22759/44-26-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
22759/44-26-0
Search Keywords: 740045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:740045-000
-
Alias/AKA:22759/44-26-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Size:26 AWG
-
Number of Strands:19
-
Cable Style:Primary
-
Cable Insulation Thickness:.005 in
-
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire
-
Strand Size:38 AWG
-
Wire Source:United States
-
Conductor Diameter:.019 in, .48 mm
-
Overall Outside Diameter:.032 in, .81 mm
-
Wire Diameter:.032 in, .81 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Black
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260 Feet
Can Ship immediately
You may purchase all in-stock quantity of 260
Stock lot only:
260 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$2.761
250
$2.500
500
$2.490
5,000 +
$2.510
Click for Quote
Log in
to unlock special pricing