- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7385170001
7385170001
TE Connectivity / Raychem Brand
Wire Marker - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 12.7mm x 50.8mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 12.7mm x 50.8mm.
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 7385170001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7385170001
-
Alias/AKA:TMS-SCE-1K-1/2-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:10.79 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 6/15/26
Minimum Order Quantity:
25
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$2.27
100
$2.01
250
$1.81
500
$1.67
1,000
$1.53
3,000
$1.42
5,000
$1.34
8,000 +
$1.32
Click for Quote
Log in
to unlock special pricing