- Home ›
- All Products›
- 738025-000
738025-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 738025000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:738025-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Unplated (Shotblast Glass Bead)
-
Sealable:Yes
-
Adapter Entry Size:8
-
Cable Diameter Range:25 – 4 in, 64 – 102 mm
-
Termination Device Type:Magneform Ring , Shielded Boot
-
TE Adapter Code:40
-
Adapter Angle:Straight
-
Backshell Plating Material:Nickel
-
Connector Shell Size:15D
-
Connector System:Cable-to-Cable
-
Backshell Material:Nickel Aluminum Bronze
-
Backshell Entry Size Code:8
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.