- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 738010-000
738010-000
TE Connectivity / Raychem Brand
222D953-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D953-12-0
Search Keywords: 738010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:738010-000
-
Alias/AKA:222D953-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape:90 °
-
Entry Size (Tinel-Lock Adapter):16
-
Material Systems Code:200
-
Entry Size (Spin Coupling Adapter):14 – 20
-
Government Qualified:No
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
-
Material:Modified Fluoro-Elastomer
-
Lipped:Yes
-
Molded Part Shape Code:222
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Formcode des Formteils:222
-
Adhesive Pre-Coat:No
-
Material Code:12
-
Adhesive Type:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Molded Part Type:Molded Boot
-
Entry Size (Solid or Fixed Adapter):10
-
Approved Standards:BS-G-198-5-DD , DEF Std 59-97 Issue 3 Type DD , SAE AS I 81765/4 , VG95343 Part 6
-
Wire/Cable Outside Diameter:.15 in , .157 in , .177 in , .18 in , .2 in , 3.5 mm , 4 mm , 5 mm
-
Entry Size (Braided or Magneform Adapter):18
-
Adhesive Options:S1255-04 Separate Adhesive
-
Cable Diameter Range:3.1 – 6.7 in, 3.1 – 6.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
19
$255.40
38
$134.79
57
$92.70
75 +
$90.85
Click for Quote
Log in
to unlock special pricing