- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 736953-000
736953-000
TE Connectivity / Raychem Brand
DK-621-0089-3S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0089-3S
Search Keywords: 736953000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:736953-000
-
Alias/AKA:DK-621-0089-3S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature (Max):125 °C
-
Polarization (Bayonet Style):C
-
Connection Type:Solder
-
Connector Type:Jack
-
Contact Type:Socket
-
Connector Style:Bayonet
-
Product Type:Data Bus Component
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$816.48
10
$432.25
15
$304.18
20 +
$298.09
Click for Quote
Log in
to unlock special pricing