Image is representational - see mfr. specs

SO63-3-55-22-9

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
SO63-3-55-22-9
Search Keywords: 736244000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    736244-000
  • Alias/AKA:
    SO63-3-55-22-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Recovered Inside Diameter (Max):
    .05 in, 1.25 mm
  • Product Type:
    Shield Terminator
  • MIL/NAS Specification (MIL-S-83519, NAS-1747):
    No
  • Government Qualified:
    No
  • Pre-Installed Lead Wire Size:
    22 AWG, 754 CMA, .38 mm²
  • Lead Stranding:
    Stranded
  • Temperature Indicator:
    Yes
  • Lead Color:
    White
  • Lead Plating Material:
    Tin
  • Pre-Installed Lead:
    Yes
  • Pre-Installed Lead Type:
    55A0111
  • Temperature Indicator Type:
    Fusible Ring
  • Resistance Properties:
    Immersion Protection
  • Wire Temperature (Max):
    125 °C
  • Splice Type:
    Shield Terminator
  • Jacket Outside Diameter:
    .17 in, 4.3 mm
  • Overall Length:
    .65 in, 16.5 mm
  • Shield Outside Diameter (Min):
    .085 in, 2.15 mm
  • Termination Method:
    Solder
  • Dielectric Outside Diameter (Max):
    .05 in, 1.25 mm
  • Operating Temperature (Max):
    150 °C
  • Expanded Inside Diameter (Min):
    .17 in, 4.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
39 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
575
$5.37
1,150
$2.84
1,725
$2.00
2,300 +
$1.96
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!