- Home ›
- All Products›
- 736159-000
736159-000
TE Connectivity / Raychem Brand
55A0822-22-9/96CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0822-22-9/96CS2275
Search Keywords: 736159000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:736159-000
-
Alias/AKA:55A0822-22-9/96CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Primary
-
Number of Pairs:1
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Source:United States
-
Packaging Quantity:1
-
Packaging Method:Package
-
Product Type:Cable
-
Wire Size:22 AWG, 1.27 CMA
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Diameter:.03 in, .76 mm
-
Wire Diameter:.05 in, .05 mm
-
Wire Color:White , White with Blue Stripe
-
Overall Outside Diameter:.1 in, 2.54 mm
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.87
100
$1.57
250
$1.52
500
$1.45
1,000
$1.39
2,500
$1.33
5,000
$1.30
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing