- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 734251-000
734251-000
TE Connectivity / Raychem Brand
202K185-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202K185-100-0
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 202K1
- Straight
- Marine Application, Military Application, Rail Application
- Entry Size, Braided or Magneform Adapter = 24, 28
Search Keywords: 734251000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:734251-000
-
Alias/AKA:202K185-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Semi-Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-30 to 105 °C
-
Inside Diameter After Shrinking:44.5/16.8 mm
-
Inside Diameter Before Shrinking:66/42 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$100.42
25
$64.27
38
$50.21
50 +
$49.21
Click for Quote
Log in
to unlock special pricing