- Home ›
- All Products›
- 733760-000
733760-000
TE Connectivity / Raychem Brand
MTC100-JB2-P34
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-JB2-P34
Search Keywords: 733760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:733760-000
-
Alias/AKA:MTC100-JB2-P34
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Connector Mounting Type:Panel Mount
-
Contact Type:Pin
-
Number of Positions:20
-
Sealable:Yes
-
Contact Current Rating (Max):1.5 A
-
Wire Size:20 – 26 AWG, .5 – .14 mm²
-
Centerline (Pitch):.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Rectangular Connector Insert Type:Contact Insert
-
Primary Product Material:High Grade Polyarylene Thermoplastic
-
Compatible With Connector Shell Size:50.8 [2.0]
-
Polarization Code:B
-
Seal Type:Interfacial Seal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3
$2,054.28
5
$1,301.04
8
$838.83
10 +
$822.05
Click for Quote
Log in
to unlock special pricing