- Home ›
- All Products›
- 7322673001
7322673001
TE Connectivity / Raychem Brand
VG-95218-T020-A002
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
VG-95218-T020-A002
Search Keywords: 7322673001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7322673001
-
Alias/AKA:VG-95218-T020-A002
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:21 AWG, .5 mm²
-
Voltage Rating:600 V
-
Wire Color (Base):Red
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97,970 Feet
Can Ship immediately
MOQ for In Stock Qty:
90 Feet
MOQ for out of Stock Qty:
90 Feet
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
90
$1.4100
100
$1.3600
250
$1.3500
500 +
$1.0088
Click for Quote
Log in
to unlock special pricing