- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 732133-000
732133-000
TE Connectivity / Raychem Brand
B-150-03-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
B-150-03-S
Search Keywords: 732133000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:732133-000
-
Alias/AKA:B-150-03-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Wire Temperature (Max):85 °C
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
-
Operating Temperature (Max):125 °C
-
Pre-Installed Lead:No
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$5.96
100
$5.95
250
$5.93
400
$5.92
800
$3.13
1,200
$2.20
1,600 +
$2.16
Click for Quote
Log in
to unlock special pricing