- Home ›
- All Products›
- 730883-000
730883-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 730883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:730883-000
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Mounting Hole Diameter:.827 in, 21 mm
-
Material Code:100
-
Material:Elastomer
-
Screw & Hole Thread Size:M20 x 1.5
-
Resistant To:Fluids
-
Mounting Style:Bulkhead
-
Recovered Inside Diameter (Max):.281 in, 7.2 mm
-
Expanded Inside Diameter (Min):.411 in, 10.5 mm
-
Adhesive Code:S1030
-
Adhesive Type:Hot-Melt
-
Feedthrough Type:1-Sided
-
Angle:Straight
-
Shielded:Yes
-
Nut Type:A
-
Molded Flange Length:3.031 in, 77 mm
-
Body Diameter (Across Flats):1.34 in, 34 mm
-
Feedthrough Inside Diameter (Max):.55 in, 14 mm
-
Feedthrough Plating Material:Cadmium Over Electroless Nickel
-
Color:Olive Drab
-
Feedthrough Material:Aluminum Alloy
-
Product Type:Heat Shrink Cable Feedthrough
-
Flammability:Low Fire Hazard
-
Nut Diameter (Across Flats):1.06 in, 27 mm
-
Modification:None
-
Thread Length:.787 in, 20 mm
-
Resistance Properties:Immersion Protection
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$400.82
3
$328.88
4
$292.91
5 +
$287.05
Click for Quote
Log in
to unlock special pricing