- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 730488-000
TE Connectivity / Raychem Brand
730488-000
202D921-25-00-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202D921-25-00-0
Search Keywords: 730488000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:730488-000
-
Alias/AKA:202D921-25-00-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Approved Standards:VG95343 Parts 6,7,8 and 9
-
Molded Part Type:Molded Boot
-
Adhesive Options:/225 Precoat
-
Material Code:25
-
Government Qualified:No
-
Adhesive Pre-Coat:No
-
Material Systems Code:25
-
Molded Part Shape Code:202
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:202
-
Molded Part Shape:Straight
-
Power Cable Accessory:No
-
Lipped:Yes
-
Inside Diameter as Supplied:.76 in, 19.3 mm
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Frequently Asked Questions
Is 730488-000 RoHS compliant?
Yes, 730488-000 is RoHS compliant.
What is the lead time for 730488-000?
The standard lead time for 730488-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
36 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
32
$44.43
63
$27.78
94
$22.11
125 +
$21.67
Click for Quote
Log in
to unlock special pricing