- Home ›
- All Products›
- 730303-000
730303-000
TE Connectivity / Raychem Brand
82A0111-24-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0111-24-1
Search Keywords: 730303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:730303-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$2.74
2,500
$1.45
3,750
$1.02
5,000 +
$1.00
Click for Quote
Log in
to unlock special pricing