- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 729987-000
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Raychem Brand
729987-000
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Heat Shrink Tubing ST Polyolefin Blue Thin Spool
Search Keywords: 729987000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:729987-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Blue
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.8 mm
-
Inside Diameter Before Shrinking:10.16 mm
Product Guides
+
Frequently Asked Questions
Is 729987-000 discontinued?
Yes, 729987-000 from Te Connectivity / Raychem Brand is discontinued (end-of-life August 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 729987-000?
The recommended replacement for 729987-000 is NB14594001 from TE Connectivity / Raychem Brand, available from OnlineComponents.com.
Is 729987-000 RoHS compliant?
Yes, 729987-000 is RoHS compliant.
What is the lead time for 729987-000?
The standard lead time for 729987-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.