- Home ›
- All Products›
- 729659-000
729659-000
TE Connectivity / Raychem Brand
55A0844-20-1/2/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0844-20-1/2/6/9
Search Keywords: 729659000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:729659-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Strand Size:32 AWG
-
Wire Size:20 AWG
-
Conductor Diameter:.037 in
-
Number of Strands:19
-
Overall Outside Diameter:.14 in
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Product Type:Cable
-
Wire Diameter:.058 in, .06 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Color:Blue , Brown , Red , White
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
53 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1,250
$14.69
2,500
$7.51
3,750
$5.11
5,000 +
$5.01
Click for Quote
Log in
to unlock special pricing