- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 728269-000
TE Connectivity / Raychem Brand
728269-000
RTD-50-L-04
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RTD-50-L-04
Product Highlights:
- Connector - RF
- Panel Jack
- Applies To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 165, 213, 214, 215, 225
Search Keywords: 728269000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:728269-000
-
Alias/AKA:RTD-50-L-04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Frequently Asked Questions
Is 728269-000 RoHS compliant?
No, 728269-000 is not RoHS compliant.
What is the lead time for 728269-000?
The standard lead time for 728269-000 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$66.24
5
$63.68
10
$62.76
20
$61.07
50
$60.29
100 +
$49.32
Click for Quote
Log in
to unlock special pricing