- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 728217-000
728217-000
TE Connectivity / Raychem Brand
55PC0211-12-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC0211-12-9CS2502
Search Keywords: 728217000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:728217-000
-
Alias/AKA:55PC0211-12-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Wire Size:12 AWG, 3.31 mm²
-
Voltage Rating:600 V
-
Cable Type:Spec 55PC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,647 Feet
Can Ship immediately
MOQ for In Stock Qty:
40 Feet
MOQ for out of Stock Qty:
40 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
40
$3.47
500
$3.46
1,000
$3.45
2,500
$3.44
5,000
$1.82
7,500
$1.24
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing