- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 728038-000
728038-000
TE Connectivity / Raychem Brand
Heat Shrink Boot - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (13.21mm) / 0.260" (6.60mm) Small Dia - 3.180" (80.77 ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - 0.780" (19.81mm) / 0.260" (6.60mm) Large Dia - 0.520" (13.21mm) / 0.260" (6.60mm) Small Dia - 3.180" (80.77mm) Length - Black.
Search Keywords: 728038000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:728038-000
-
Alias/AKA:301A511-125-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
7
$529.91
13
$302.12
19
$218.20
25 +
$213.84
Click for Quote
Log in
to unlock special pricing