- Home ›
- All Products›
- 727195-000
727195-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 24AWG Tin Plated Copper White 600Vac
Search Keywords: 727195000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:727195-000
-
Alias/AKA:55PC1111-24-9-9CS2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
500
$2.30
1,000
$1.42
1,500
$1.13
2,000 +
$1.10
Click for Quote
Log in
to unlock special pricing