- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 726974-000
Available Replacements
TE Connectivity / Raychem Brand
726974-000
TXR40AB00-1004AI
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
TXR40AB00-1004AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 40
- Straight
- Shell Size = 11, B
Search Keywords: 726974000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:726974-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
What replaces 726974-000?
The recommended replacement for 726974-000 is 60H1-11-04-1-B-A from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 726974-000 RoHS compliant?
No, 726974-000 is not RoHS compliant.
What is the lead time for 726974-000?
The standard lead time for 726974-000 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
25 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$101.22
5
$98.56
10
$96.62
20
$95.19
50
$94.71
100 +
$94.47
Click for Quote
Log in
to unlock special pricing