Available Replacements
Possible Replacement
DK-602-0170-1
DK-602-0170-1

TE Connectivity / Raychem Brand

In Stock: 20

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DK-602-0170-1

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DK-602-0170-1
Search Keywords: 726187000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    726187-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Operating Temperature (Max):
    150 °C
  • Military Standard:
    MIL-C-38999 I, III, IV
  • Wire Size:
    20 AWG, .5 mm²
  • Contact Size:
    Size 8
  • Compatible With Wire & Cable Type:
    TwinAxial
  • Contact Type:
    Socket
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for out of Stock Qty:
5
30 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$786.28
5
$784.31
10
$415.22
15
$292.19
20 +
$286.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!