- Home ›
- All Products›
- 7243890001
7243890001
TE Connectivity / Raychem Brand
D-SCE-5K-3.2-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-5K-3.2-50-4
Search Keywords: 7243890001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7243890001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Packaging Quantity:5000
-
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Recovered Inside Diameter (Max):.04 in, 1.1 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,250
$1.867
2,500
$0.988
3,750
$0.696
5,000 +
$0.682
Click for Quote
Log in
to unlock special pricing