- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 723486-000
723486-000
TE Connectivity / Raychem Brand
222K152-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
222K152-25/225-0
Search Keywords: 723486000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:723486-000
-
Alias/AKA:222K152-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:22.4/8.4 mm
-
Inside Diameter Before Shrinking:36/36 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
On Order:
100
can ship 6/15/26
100
can ship 8/24/26
Manufacturer Stock:
4,599
can ship
70 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$35.18
5
$33.61
10
$28.29
25
$26.26
50
$25.01
100
$23.81
250 +
$22.32
Click for Quote
Log in
to unlock special pricing