- Home ›
- All Products›
- 723282-000
723282-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/4-2.0-S2-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/4-2.0-S2-9
Search Keywords: 723282000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:723282-000
-
Alias/AKA:TMS-SCE-1K-3/4-2.0-S2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:2
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:3
-
Primary Product Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:1.66 in, 42.34 mm
-
Recovered Inside Diameter (Max):.25 in, 6.35 mm
-
Expanded Inside Diameter (Min):.75 in, 19.05 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$4.65
500
$2.86
750
$2.27
1,000 +
$2.22
Click for Quote
Log in
to unlock special pricing