- Home ›
- All Products›
- 722765-000
722765-000
TE Connectivity / Raychem Brand
D-621-0473-L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
D-621-0473-L
Search Keywords: 722765000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:722765-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Impedance:3000 Ω
-
Data Bus Connector Style:Bayonet
-
Data Bus Connector Type:Plug
-
Contact Type:Socket
-
Polarization Code:A
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$1,051.14
6
$556.48
9
$391.60
11 +
$383.76
Click for Quote
Log in
to unlock special pricing