- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 7223870001
7223870001
TE Connectivity / Raychem Brand
TMS-SCE-1/8-2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1/8-2.0-S1-4
Search Keywords: 7223870001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7223870001
-
Alias/AKA:TMS-SCE-1/8-2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$1.008
500
$0.924
1,000
$0.878
2,500
$0.823
5,000
$0.819
7,500
$0.815
10,000
$0.811
15,000 +
$0.807
Click for Quote
Log in
to unlock special pricing