- Home ›
- All Products›
- 722373-000
722373-000
TE Connectivity / Raychem Brand
44AM1111-22-9-9CS2275A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM1111-22-9-9CS2275A
Search Keywords: 722373000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:722373-000
-
Alias/AKA:44AM1111-22-9-9CS2275A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 V
-
Wire Color (Stripe):White
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
73 Weeks
can ship
11/1/27
Price (USD)
Qty
Unit Price
1,250
$2.182
2,500
$1.155
3,750
$0.813
5,000 +
$0.797
Click for Quote
Log in
to unlock special pricing