- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 7223184002
7223184002
TE Connectivity / Raychem Brand
DR-25-TW-1-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DR-25-TW-1-0-SP
Search Keywords: 7223184002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:7223184002
-
Alias/AKA:DR-25-TW-1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Flammability:Flame-Retardant
-
Material:Crosslinked Elastomer
-
Flexibility:Very Flexible
-
Low Outgassing:No
-
Recovered Inside Diameter (Max):.5 in, 12.8 mm
-
Shrink Ratio:2:1
-
Recovery Temperature:175 °C
-
Size Range:.5 – 1 in, 12.8 – 25.4 mm
-
Shrink Temperature (Min):150 °C
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Wall Thickness (Nominal):.035 in, .89 mm
-
Packaging Method:Box
-
Resistant To:Abrasion, Fluids, Mechanical Damage, Strain
-
Fluid Resistance:Splash Protection
-
Fluid Type:Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Wall Type:Pre-Coated Tubing
-
Operating Temperature Range:-75 – 150 °C
-
Material Systems Code:25
-
Applicable Region:Worldwide
-
Color:Black
-
Product Source:US
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
48 Weeks
can ship
4/14/27
Price (USD)
Qty
Unit Price
1
$49.64
5
$42.54
10
$39.50
30
$38.98
60
$36.60
120
$31.28
270 +
$31.20
Click for Quote
Log in
to unlock special pricing