- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 721038-000
721038-000
TE Connectivity / Raychem Brand
D-181-1226-90/9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-181-1226-90/9
Product Highlights:
- Fluid Resistance = Splash Protection
- Cable Temperature Rating = 125 °C
- Jacket Outer Diameter = 1.50 - 3.60 mm
- Shield O.D. (Min.) = 1.00 - 3.20 mm
- With Preinstalled Lead
Search Keywords: 721038000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:721038-000
-
Alias/AKA:D-181-1226-90/9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,289
Ships today, if you order in
Manufacturer Stock:
3,708
can ship
Minimum Order Quantity:
5
35 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$8.59
25
$7.14
50
$7.00
100
$6.86
300
$6.64
500
$6.32
1,000 +
$5.93
Click for Quote
Log in
to unlock special pricing