- Home ›
- All Products›
- 720745-000
720745-000
TE Connectivity / Raychem Brand
TRSA-1014/C/1/N-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TRSA-1014/C/1/N-KIT
Search Keywords: 720745000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:720745-000
-
Alias/AKA:TRSA-1014/C/1/N-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Source:Czech Republic
-
Shrink Temperature (Min):80 °C
-
Applicable Region:Global
-
Primary Product Color:Yellow
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Packaging Method:Bag/Box
-
Recovery Temperature:120 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Tolerance):.003 in, .1 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Printed Marking:0 to 9
-
Operating Voltage (Max):.6 kV
-
Product Length:.197 in, 5 mm
-
Resistance Properties:Splash Protection
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$750.95
3
$740.66
5 +
$634.85
Click for Quote
Log in
to unlock special pricing