- Home ›
- All Products›
- 719528-001
719528-001
TE Connectivity / Raychem Brand
22759/32-24-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
22759/32-24-7
Search Keywords: 719528001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:719528-001
-
Alias/AKA:22759/32-24-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):Violet
-
Cable Type:MIL-DTL-22759
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$0.6211
5,000
$0.3822
7,500
$0.3026
10,000 +
$0.2965
Click for Quote
Log in
to unlock special pricing